Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 32
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Search Entry

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-5S
S-1213B50H-V5T2U7
IC REG LINEAR 5V 500MA TO252-5S
ABLIC Inc.
5,337
In Stock
1 : $2.73000
Cut Tape (CT)
4,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.22V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-1213B33H-V5T2U7
IC REG LIN 3.3V 500MA TO252-5S
ABLIC Inc.
1,960
In Stock
1 : $2.73000
Cut Tape (CT)
4,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.32V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-1214B50H-V5T2U7
IC REG LINEAR 5V 1A TO252-5S
ABLIC Inc.
1,786
In Stock
1 : $3.15000
Cut Tape (CT)
4,000 : $0.93375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.22V @ 200mA
1A
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-1214B33H-V5T2U7
IC REG LINEAR 3.3V 1A TO252-5S
ABLIC Inc.
103
In Stock
1 : $3.15000
Cut Tape (CT)
4,000 : $0.93375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.32V @ 200mA
1A
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-1213B00H-V5T2U7
IC REG LINEAR POS ADJ TO252-5S
ABLIC Inc.
10,078
In Stock
1 : $2.73000
Cut Tape (CT)
4,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
1.8V
30V
1V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-1214B00H-V5T2U7
IC REG LIN POS ADJ 1A TO252-5S
ABLIC Inc.
2,939
In Stock
1 : $3.15000
Cut Tape (CT)
4,000 : $0.93375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
1.8V
30V
1V @ 200mA
1A
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-1213B18H-V5T2U7
IC REG LIN 1.8V 500MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
1.8V
-
1V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
8 HSOPA
S-1213B50H-E8T1U7
IC REG LINEAR 5V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.13V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
S-1213B18H-E8T1U7
IC REG LINEAR 1.8V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
1.8V
-
1V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-5S
S-1213BC0H-V5T2U7
IC REG LINEAR 12V 500MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
12V
-
0.13V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
8 HSOPA
S-1213BF0H-E8T1U7
IC REG LINEAR 15V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
15V
-
0.22V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-5S
S-1213B80H-V5T2U7
IC REG LINEAR 8V 500MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
8V
-
0.13V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
8 HSOPA
S-1213B00H-E8T1U7
IC REG LIN POS ADJ 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Adjustable
1
36V
1.8V
30V
1V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
S-1213BC0H-E8T1U7
IC REG LINEAR 12V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
12V
-
0.13V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
S-1213B80H-E8T1U7
IC REG LINEAR 8V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
8V
-
0.13V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-5S
S-1213BF0H-V5T2U7
IC REG LINEAR 15V 500MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
15V
-
0.13V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
8 HSOPA
S-1213B30H-E8T1U7
IC REG LINEAR 3V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3V
-
0.16V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-5S
S-1213B30H-V5T2U7
IC REG LINEAR 3V 500MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3V
-
0.16V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
8 HSOPA
S-1213B33H-E8T1U7
IC REG LINEAR 3.3V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.16V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
S-1214B30H-E8T1U7
IC REG LINEAR 3V 1A 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.01854
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3V
-
0.16V @ 200mA
1A
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-5S
S-1214B18H-V5T2U7
IC REG LINEAR 1.8V 1A TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.01854
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
1.8V
-
1V @ 200mA
1A
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
8 HSOPA
S-1214B18H-E8T1U7
IC REG LINEAR 1.8V 1A 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.01854
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
1.8V
-
1V @ 200mA
1A
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
S-1214B00H-E8T1U7
IC REG LINEAR POS ADJ 1A 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.01854
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Adjustable
1
36V
1.8V
30V
1V @ 200mA
1A
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-5S
S-1214BC0H-V5T2U7
IC REG LINEAR 12V 1A TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.01854
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
12V
-
0.13V @ 200mA
1A
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-1214B30H-V5T2U7
IC REG LINEAR 3V 1A TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.01854
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3V
-
0.16V @ 200mA
1A
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
Showing
of 32

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.