Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 25
Series
S-1212BS-1212B/D
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Output (Min/Fixed)
2.8V3V3.3V5V5.5V7V8V10V12V16V
Voltage Dropout (Max)
0.8V @ 250mA0.8V @ 250mA (Typ)
Current - Quiescent (Iq)
3.5 µA8.5 µA
PSRR
30dB (100Hz)35dB (100Hz)40dB (100Hz)45dB (100Hz)
Protection Features
Over Current, Over TemperatureOver Current, Thermal Shutdown
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins8-SOIC (0.154", 3.90mm Width) Exposed PadSC-74A, SOT-753SOT-89-5/6TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
6-HSOP8-HSOPASOT-23-5SOT-89-5TO-252-5S
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Search Entry

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-1212B50-M5T1U
IC REG LINEAR 5V 250MA SOT23-5
ABLIC Inc.
6,170
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $0.67487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-1212B33-M5T1U
IC REG LINEAR 3.3V 250MA SOT23-5
ABLIC Inc.
4,332
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $0.67487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-1212BC0-M5T1U
IC REG LINEAR 12V 250MA SOT23-5
ABLIC Inc.
6,691
In Stock
1 : $1.59000
Cut Tape (CT)
3,000 : $0.67589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
12V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-1212BA0-M5T1U
IC REG LINEAR 10V 250MA SOT23-5
ABLIC Inc.
2,250
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $0.67589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
10V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-1212B55-M5T1U
IC REG LINEAR 5.5V 250MA SOT23-5
ABLIC Inc.
2,864
In Stock
1 : $2.29000
Cut Tape (CT)
3,000 : $0.68162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5.5V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6HSOP
S-1212B50-E6T1U
IC REG LINEAR 5V 250MA 6HSOP
ABLIC Inc.
2,875
In Stock
1 : $1.12000
Cut Tape (CT)
4,000 : $0.65872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
8 HSOPA
S-1212D33-E8T1U
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
10,026
In Stock
1 : $1.59000
Cut Tape (CT)
4,000 : $0.67589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
S-1212B33-E8T1U
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
3,068
In Stock
1 : $1.59000
Cut Tape (CT)
4,000 : $0.65872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
SOT-89-5
S-1212BC0-U5T1U
IC REG LINEAR 12V 250MA SOT89-5
ABLIC Inc.
1,025
In Stock
1 : $2.26000
Cut Tape (CT)
1,000 : $0.74936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
12V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
8 HSOPA
S-1212BC0-E8T1U
IC REG LINEAR 12V 250MA 8HSOPA
ABLIC Inc.
3,996
In Stock
1 : $1.59000
Cut Tape (CT)
4,000 : $0.66531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
12V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
SOT-23-5
S-1212B80-M5T1U
IC REG LINEAR 8V 250MA SOT23-5
ABLIC Inc.
2,904
In Stock
1 : $1.59000
Cut Tape (CT)
3,000 : $0.67487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
8V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-1212B70-M5T1U
IC REG LINEAR 7V 250MA SOT23-5
ABLIC Inc.
1,541
In Stock
1 : $1.86000
Cut Tape (CT)
3,000 : $0.51045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
7V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-252-5S
S-1212BC0-V5T2U
VOLTAGE REGULATOR
ABLIC Inc.
54
In Stock
1 : $1.22000
Cut Tape (CT)
4,000 : $0.52358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
12V
-
0.8V @ 250mA
250mA
8.5 µA
-
30dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
SOT-89-5
S-1212BG0-U5T1U
VOLTAGE REGULATORS
ABLIC Inc.
100
In Stock
1 : $2.26000
Cut Tape (CT)
1,000 : $0.74936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
16V
-
0.8V @ 250mA
250mA
8.5 µA
-
30dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-23-5
S-1212B28-M5T1U
IC REG LINEAR 2.8V 250MA SOT23-5
ABLIC Inc.
75
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.51045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
2.8V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6HSOP
S-1212B33-E6TIU
IC REG LINEAR 3.3V 250MA 6HSOP
ABLIC Inc.
0
In Stock
4,000 : $0.67589
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Positive
Fixed
1
36V
3.3V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1212B80-E6T1U
IC REG LINEAR 8V 250MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.67589
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
8V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
8 HSOPA
S-1212B80-E8T1U
IC REG LINEAR 8V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.67589
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
8V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
6HSOP
S-1212BC0-E6T1U
IC REG LINEAR 12V 250MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.67589
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
12V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
SOT-89-5
S-1212B80-U5T1U
IC REG LINEAR 8V 250MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1,000 : $0.72417
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
8V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-23-5
S-1212B30-M5T1U
IC REG LINEAR 3V 250MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.20000
Cut Tape (CT)
3,000 : $0.51045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6HSOP
S-1212BA0-E6T1U
IC REG LINEAR 10V 250MA 6HSOP
ABLIC Inc.
15
In Stock
1 : $1.24000
Cut Tape (CT)
4,000 : $0.51046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
10V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
SOT-89-5
S-1212B33-U5T1U
IC REG LINEAR 3.3V 250MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.59000
Cut Tape (CT)
1,000 : $0.72417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
8 HSOPA
S-1212B50-E8T1U
IC REG LINEAR 5V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.59000
Cut Tape (CT)
4,000 : $0.67589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
6HSOP
S-1212B33-E6T1U
IC REG LINEAR 3.3V 250MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.59000
Cut Tape (CT)
4,000 : $0.67589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.8V @ 250mA (Typ)
250mA
3.5 µA
8.5 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
Showing
of 25

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.