Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,174 In Stock | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
9,526 In Stock | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,940 In Stock | 1 : $1.20000 Cut Tape (CT) 3,000 : $0.51045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 7V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,523 In Stock | 1 : $1.59000 Cut Tape (CT) 4,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
3,308 In Stock | 1 : $1.59000 Cut Tape (CT) 4,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
2,909 In Stock | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,701 In Stock | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.51045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5.5V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,089 In Stock | 1 : $1.59000 Cut Tape (CT) 4,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
745 In Stock | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
671 In Stock | 1 : $1.59000 Cut Tape (CT) 1,000 : $0.72417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
459 In Stock | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 10V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
76 In Stock | 1 : $1.22000 Cut Tape (CT) 4,000 : $0.51611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA | 250mA | 8.5 µA | - | 30dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | TO-252-5, DPak (4 Leads + Tab), TO-252AD | TO-252-5S | |||
0 In Stock Check Lead Time | 1 : $1.59000 Cut Tape (CT) 4,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
75 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.51045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 2.8V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : $0.51045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 4,000 : $0.51046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
25 In Stock | 1 : $1.24000 Cut Tape (CT) 4,000 : $0.51046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 10V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
0 In Stock | 4,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
0 In Stock Check Lead Time | 4,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
0 In Stock Check Lead Time | 4,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
0 In Stock Check Lead Time | 4,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 1,000 : $0.72417 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : $0.72417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 |