Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 205
Stocking Options
Environmental Options
Media
Exclude
205Results
Search Entry

Showing
of 205
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC REG LINEAR 5V 150MA SOT23-5
ABLIC Inc.
1,145
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.42851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.19V @ 100mA
150mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3V 150MA SOT23-5
ABLIC Inc.
4,320
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.42851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3V
-
0.21V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
6 SMD
IC REG LINEAR 3.3V 150MA SNT-6A
ABLIC Inc.
2,804
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.19V @ 100mA
150mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.5V 150MA SNT-6A
ABLIC Inc.
5,000
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.5V
-
0.23V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
SOT-23-5
IC REG LINEAR 3V 150MA SOT23-5
ABLIC Inc.
3,000
In Stock
3,000 : $0.42851
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Positive
Fixed
1
10V
3V
-
0.21V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
6 SMD
IC REG LINEAR 4.8V 150MA SNT-6A
ABLIC Inc.
10,791
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
10V
4.8V
-
0.19V @ 100mA
150mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
SOT-23-5
IC REG LINEAR 4.3V 150MA SOT23-5
ABLIC Inc.
3,013
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.42851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
10V
4.3V
-
0.19V @ 100mA
150mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
6 SMD
IC REG LINEAR 3.6V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.92000
Cut Tape (CT)
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.6V
-
0.19V @ 100mA
150mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
SOT-23-5
IC REG LINEAR 4V 150MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.92000
Cut Tape (CT)
3,000 : $0.42851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
4V
-
0.19V @ 100mA
150mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
6 SMD
IC REG LINEAR 4.3V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.33142
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
4.3V
-
0.19V @ 100mA
150mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.5V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.5V
-
0.6V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.6V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.6V
-
0.6V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.7V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.7V
-
0.6V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.8V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.8V
-
0.6V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.9V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
1.9V
-
0.6V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2V
-
0.31V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.1V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.1V
-
0.31V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.2V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.2V
-
0.31V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.3V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.3V
-
0.31V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.4V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.4V
-
0.31V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.6V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.6V
-
0.23V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.7V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.7V
-
0.23V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.8V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.8V
-
0.23V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.9V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
2.9V
-
0.23V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 3V 150MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.42080
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
10V
3V
-
0.21V @ 100mA
150mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
Showing
of 205

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.