Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 221
Stocking Options
Environmental Options
Media
Exclude
221Results
Search Entry

Showing
of 221
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
S-1206B30-M3T1U
IC REG LINEAR 3V 250MA SOT23-3
ABLIC Inc.
8,397
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.44084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
S-1206B29-M3T1U
IC REG LINEAR 2.9V 250MA SOT23-3
ABLIC Inc.
8,788
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.39125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.9V
-
0.36V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
S-1206B12-M3T1U
IC REG LINEAR 1.2V 250MA SOT23-3
ABLIC Inc.
7,892
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.39125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.2V
-
0.81V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6 SMD
S-1206B18-I6T2U
IC REG LINEAR 1.8V 250MA SNT-6A
ABLIC Inc.
5,000
In Stock
1 : $1.71000
Cut Tape (CT)
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.8V
-
0.5V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
SOT-23-3
S-1206B25-M3T1U
IC REG LINEAR 2.5V 250MA SOT23-3
ABLIC Inc.
4,355
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.5V
-
0.36V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
S-1206B28-M3T1U
IC REG LINEAR 2.8V 250MA SOT23-3
ABLIC Inc.
2,913
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.8V
-
0.36V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
S-1206B36-M3T1U
IC REG LINEAR 3.6V 250MA SOT23-3
ABLIC Inc.
2,832
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.6V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
S-1206B38-M3T1U
IC REG LINEAR 3.8V 250MA SOT23-3
ABLIC Inc.
3,000
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.8V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
S-1206B42-M3T1U
IC REG LINEAR 4.2V 250MA SOT23-3
ABLIC Inc.
3,000
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
4.2V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
S-1206B50-M3T1U
IC REG LINEAR 5V 250MA SOT23-3
ABLIC Inc.
1,231
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
5V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
S-1206B33-M3T1U
IC REG LINEAR 3.3V 250MA SOT23-3
ABLIC Inc.
596
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.44084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-1131B54UA-N5NTFU
S-1206B33-U3T1U
IC REG LINEAR 3.3V 250MA SOT89-3
ABLIC Inc.
494
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.46219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-243AA
SOT-89-3
SOT-23-3
S-1206B45-M3T1U
IC REG LINEAR 4.5V 250MA SOT23-3
ABLIC Inc.
159
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
4.5V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-1131B54UA-N5NTFU
S-1206B30-U3T1U
IC REG LINEAR 3V 250MA SOT89-3
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.94000
Cut Tape (CT)
1,000 : $0.46219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-243AA
SOT-89-3
6 SMD
S-1206B38-I6T2U
IC REG LINEAR 3.8V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.94000
Cut Tape (CT)
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.8V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
SOT-23-3
S-1206B27-M3T1U
IC REG LINEAR 2.7V 250MA SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.71000
Cut Tape (CT)
3,000 : $0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.7V
-
0.36V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6 SMD
S-1206B12-I6T2U
IC REG LINEAR 1.2V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.2V
-
0.81V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
S-1206B13-I6T2U
IC REG LINEAR 1.3V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.3V
-
0.73V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
S-1206B15-I6T2U
IC REG LINEAR 1.5V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.5V
-
0.53V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
S-1206B16-I6T2U
IC REG LINEAR 1.6V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.6V
-
0.53V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
S-1206B17-I6T2U
IC REG LINEAR 1.7V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.7V
-
0.5V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
S-1206B19-I6T2U
IC REG LINEAR 1.9V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.9V
-
0.43V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
S-1206B1C-I6T2U
IC REG LINEAR 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
-
-
-
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
S-1206B20-I6T2U
IC REG LINEAR 2V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2V
-
0.43V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
S-1206B23-I6T2U
IC REG LINEAR 2.3V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.40515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.3V
-
0.36V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
Showing
of 221

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.