Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 93
Stocking Options
Environmental Options
Media
Exclude
93Results
Search Entry

Showing
of 93
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S-1142A25I-E6T1U
IC REG LINEAR 3.3V 200MA 6-HSOP
ABLIC Inc.
1,996
In Stock
1 : $1.73000
Cut Tape (CT)
2,000 : $0.87867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
3.3V
-
0.72V @ 200mA (Typ)
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 12.5V 200MA 6-HSOP
ABLIC Inc.
2,793
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.64696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
12.5V
-
0.4V @ 200mA
200mA
1 µA
9 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 5V 200MA 6-HSOP
ABLIC Inc.
228
In Stock
1 : $1.73000
Cut Tape (CT)
2,000 : $0.87867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
5V
-
0.5V @ 200mA (Typ)
200mA
1 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 4V 200MA 6-HSOP
ABLIC Inc.
1,204
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.64696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
50V
4V
-
0.55V @ 200mA
200mA
1 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 2.5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.31000
Cut Tape (CT)
2,000 : $0.64696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
2.5V
-
0.92V @ 200mA
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 2.8V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.31000
Cut Tape (CT)
2,000 : $0.64696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
2.8V
-
0.82V @ 200mA
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
2,000 : $0.59388
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
50V
5V
-
0.5V @ 200mA (Typ)
200mA
1 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 3.4V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.4V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 2V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2V
-
1.12V @ 200mA
200mA
2.5 µA
9 µA
50dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 2.5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.5V
-
0.92V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 2.7V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.7V
-
0.82V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 2.8V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.8V
-
0.82V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 2.85V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.85V
-
0.82V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 3V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 3.2V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.2V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 3.3V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.3V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 3.5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.5V
-
0.62V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 3.7V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.7V
-
0.62V @ 200mA
200mA
2.5 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 4V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
4V
-
0.55V @ 200mA
200mA
2.5 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
5V
-
0.5V @ 200mA
200mA
2.5 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 8V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
8V
-
0.45V @ 200mA
200mA
2.5 µA
9 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 12.5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
12.5V
-
0.4V @ 200mA
200mA
2.5 µA
9 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 12V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
12V
-
0.4V @ 200mA
200mA
2.5 µA
9 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 15V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
15V
-
0.4V @ 200mA
200mA
2.5 µA
9 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
IC REG LINEAR 2V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2V
-
1.12V @ 200mA
200mA
2.5 µA
9 µA
50dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
Showing
of 93

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.