Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 194
Stocking Options
Environmental Options
Media
Exclude
194Results
Search Entry

Showing
of 194
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
S-1142A25I-E6T1U
S-1142B33I-E6T1U
IC REG LINEAR 3.3V 200MA 6-HSOP
ABLIC Inc.
609
In Stock
1 : $2.78000
Cut Tape (CT)
2,000 : $0.80628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
3.3V
-
0.72V @ 200mA (Typ)
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142DC0I-E6T1U
IC REG LINEAR 12V 200MA 6-HSOP
ABLIC Inc.
896
In Stock
1 : $2.70000
Cut Tape (CT)
2,000 : $0.77761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
12V
-
0.4V @ 200mA
200mA
1 µA
9 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142B50I-E6T1U
IC REG LINEAR 5V 200MA 6-HSOP
ABLIC Inc.
1,560
In Stock
1 : $2.75000
Cut Tape (CT)
2,000 : $0.61720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
5V
-
0.5V @ 200mA (Typ)
200mA
1 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142D33I-E6T1U
IC REG LINEAR 3.3V 200MA 6-HSOP
ABLIC Inc.
416
In Stock
1 : $3.41000
Cut Tape (CT)
2,000 : $0.80628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
3.3V
-
0.72V @ 200mA
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142C50I-E6T1U
IC REG LINEAR 5V 200MA 6-HSOP
ABLIC Inc.
3,207
In Stock
1 : $2.78000
Cut Tape (CT)
2,000 : $0.80628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
5V
-
0.5V @ 200mA
200mA
1 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142BC5I-E6T1U
IC REG LINEAR 12.5V 200MA 6-HSOP
ABLIC Inc.
3,793
In Stock
1 : $2.23000
Cut Tape (CT)
2,000 : $0.61720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
12.5V
-
0.4V @ 200mA
200mA
1 µA
9 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142CC5I-E6T1U
IC REG LINEAR 12.5V 200MA 6-HSOP
ABLIC Inc.
5,198
In Stock
1 : $2.78000
Cut Tape (CT)
2,000 : $0.80628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
12.5V
-
0.4V @ 200mA
200mA
1 µA
9 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142B40I-E6T1U
IC REG LINEAR 4V 200MA 6-HSOP
ABLIC Inc.
1,888
In Stock
1 : $2.23000
Cut Tape (CT)
2,000 : $0.61720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
4V
-
0.55V @ 200mA
200mA
1 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142B25I-E6T1U
IC REG LINEAR 2.5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.31000
Cut Tape (CT)
2,000 : $0.61720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
2.5V
-
0.92V @ 200mA
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142B28I-E6T1U
IC REG LINEAR 2.8V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.31000
Cut Tape (CT)
2,000 : $0.61720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
2.8V
-
0.82V @ 200mA
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142B34H-E6T2U
IC REG LINEAR 3.4V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.4V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A20H-E6T2U
IC REG LINEAR 2V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2V
-
1.12V @ 200mA
200mA
2.5 µA
9 µA
50dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A25H-E6T2U
IC REG LINEAR 2.5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.5V
-
0.92V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A27H-E6T2U
IC REG LINEAR 2.7V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.7V
-
0.82V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A28H-E6T2U
IC REG LINEAR 2.8V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.8V
-
0.82V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A2JH-E6T2U
IC REG LINEAR 2.85V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.85V
-
0.82V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A30H-E6T2U
IC REG LINEAR 3V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A32H-E6T2U
IC REG LINEAR 3.2V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.2V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A33H-E6T2U
IC REG LINEAR 3.3V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.3V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A35H-E6T2U
IC REG LINEAR 3.5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.5V
-
0.62V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A37H-E6T2U
IC REG LINEAR 3.7V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.7V
-
0.62V @ 200mA
200mA
2.5 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A40H-E6T2U
IC REG LINEAR 4V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
4V
-
0.55V @ 200mA
200mA
2.5 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A50H-E6T2U
IC REG LINEAR 5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
5V
-
0.5V @ 200mA
200mA
2.5 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142A80H-E6T2U
IC REG LINEAR 8V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
8V
-
0.45V @ 200mA
200mA
2.5 µA
9 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
S-1142A25I-E6T1U
S-1142AC5H-E6T2U
IC REG LINEAR 12.5V 200MA 6-HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.57479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
12.5V
-
0.4V @ 200mA
200mA
2.5 µA
9 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
-
-
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
Showing
of 194

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.