Showing
of 2,833
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SNT-6A (H)
S-1132B33-I6T2U
IC REG LINEAR 3.3V 300MA SNT6A
ABLIC Inc.
8,534
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.43120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.15V @ 100mA300mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
6HSOP
S-1142BC5I-E6T1U
IC REG LINEAR 12.5V 200MA 6HSOP
ABLIC Inc.
4,748
In Stock
1 : $1.52000
Cut Tape (CT)
2,000 : $0.64620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed150V12.5V-0.4V @ 200mA200mA1 µA9 µA30dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
SOT-23-5
S-1167A30-M5T1U
IC REG LINEAR 3V 150MA SOT23-5
ABLIC Inc.
5,076
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3V-0.23V @ 100mA150mA900 nA16 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-89-5
S-1133B00-U5T1U
IC REG LIN POS ADJ 300MA SOT89-5
ABLIC Inc.
2,957
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.46056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable110V1.8V8.2V-300mA1 µA90 µA-EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-23-5
S-11L10D09-M5T1U
IC REG LINEAR 0.9V 150MA SOT23-5
ABLIC Inc.
3,000
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.29729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed13.65V0.9V-0.48V @ 100mA150mA900 nA16 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1132B36-M5T1U
IC REG LINEAR 3.6V 300MA SOT23-5
ABLIC Inc.
3,000
In Stock
3,000 : $0.45389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.6V-0.15V @ 100mA300mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1137A25-M5T1U
IC REG LINEAR 2.5V 300MA SOT23-5
ABLIC Inc.
3,000
In Stock
3,000 : $0.54015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed15.5V2.5V-0.35V @ 300mA300mA1 µA65 µA70dB (1kHz)Enable, Soft StartOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
6HSOP
S-1172B33-E6T1U
IC REG LINEAR 3.3V 1A 6HSOP
ABLIC Inc.
15,376
In Stock
1 : $1.81000
Cut Tape (CT)
4,000 : $0.82901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed15.5V3.3V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
SOT-89-5
S-1131B33UC-N4STFU
IC REG LINEAR 3.3V 300MA SOT89-5
ABLIC Inc.
1,997
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.37814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed16.5V3.3V-0.34V @ 100mA300mA1 µA65 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-23-5
S-1167B24-M5T1U
IC REG LINEAR 2.4V 150MA SOT23-5
ABLIC Inc.
2,776
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V2.4V-0.35V @ 100mA150mA900 nA16 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1167B40-M5T1U
IC REG LINEAR 4V 150MA SOT23-5
ABLIC Inc.
2,709
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V4V-0.21V @ 100mA150mA900 nA16 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1167B50-M5T1U
IC REG LINEAR 5V 150MA SOT23-5
ABLIC Inc.
2,341
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V5V-0.21V @ 100mA150mA900 nA16 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1112B53MC-L7MTFU
IC REG LINEAR 5.3V 150MA SOT23-5
ABLIC Inc.
2,975
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.40440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V5.3V-0.26V @ 100mA150mA1 µA90 µA80dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1112B55MC-L7OTFU
IC REG LINEAR 5.5V 150MA SOT23-5
ABLIC Inc.
2,700
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.40440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V5.5V-0.26V @ 100mA150mA1 µA90 µA80dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SNT-8A
S-1133B50-I8T1U
IC REG LINEAR 5V 300MA SNT8A
ABLIC Inc.
4,691
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.40836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SNT-8A
S-1133B00-I8T1U
IC REG LIN POS ADJ 300MA SNT8A
ABLIC Inc.
4,058
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.40836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable110V1.8V8.2V-300mA1 µA90 µA-EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SOT-89-5
S-1133B50-U5T1U
IC REG LINEAR 5V 300MA SOT89-5
ABLIC Inc.
2,646
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.46056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SNT-6A (H)
S-1132B40-I6T2U
IC REG LINEAR 4V 300MA SNT6A
ABLIC Inc.
5,558
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.43120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V4V-0.15V @ 100mA300mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SNT-6A (H)
S-1132B27-I6T2U
IC REG LINEAR 2.7V 300MA SNT6A
ABLIC Inc.
2,100
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.43120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V2.7V-0.21V @ 100mA300mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SOT-23-5
S-1132B42-M5T1U
IC REG LINEAR 4.2V 300MA SOT23-5
ABLIC Inc.
1,893
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.45389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V4.2V-0.15V @ 100mA300mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1135C14-M5T1U
IC REG LINEAR 1.4V 300MA SOT23-5
ABLIC Inc.
2,959
In Stock
1 : $1.16000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed15.5V1.4V--300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SNT-6A (H)
S-1137A33-I6T2U
IC REG LINEAR 3.3V 300MA SNT6A
ABLIC Inc.
4,822
In Stock
1 : $1.27000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed15.5V3.3V-0.31V @ 300mA300mA1 µA65 µA70dB (1kHz)Enable, Soft StartOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SNT-6A (H)
S-1137B33-I6T2U
IC REG LINEAR 3.3V 300MA SNT6A
ABLIC Inc.
4,390
In Stock
1 : $1.27000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed15.5V3.3V-0.31V @ 300mA300mA1 µA65 µA70dB (1kHz)Enable, Soft StartOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
6HSOP
S-1142B40I-E6T1U
IC REG LINEAR 4V 200MA 6HSOP
ABLIC Inc.
1,998
In Stock
1 : $1.52000
Cut Tape (CT)
2,000 : $0.64620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed150V4V-0.55V @ 200mA200mA1 µA9 µA40dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
S-1142B66I-E6T1U
IC REG LINEAR 6.6V 200MA 6HSOP
ABLIC Inc.
1,893
In Stock
1 : $1.52000
Cut Tape (CT)
2,000 : $0.64620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed150V6.6V-0.5V @ 200mA (Typ)200mA1 µA9 µA35dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
Showing
of 2,833

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.