Showing
of 340
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
HSNT-4-A
S-1312B28-A4T1U3
IC REG LINEAR 2.8V 150MA HSNT4-A
ABLIC Inc.
9,331
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.32V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312B18-A4T1U3
IC REG LINEAR 1.8V 150MA HSNT4-A
ABLIC Inc.
8,173
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.43V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
SOT-23-5
S-1312D13-M5T1U3
IC REG LINEAR 1.3V 150MA SOT23-5
ABLIC Inc.
2,990
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.47935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.3V-0.56V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1312B27-M5T1U3
IC REG LINEAR 2.7V 150MA SOT23-5
ABLIC Inc.
445
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.47935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.32V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-A
S-1312A10-A4T1U3
IC REG LINEAR 1V 150MA HSNT4-A
ABLIC Inc.
85
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.86V @ 100mA150mA30 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A11-A4T1U3
IC REG LINEAR 1.1V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.71V @ 100mA150mA30 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A12-A4T1U3
IC REG LINEAR 1.2V 150MA HSNT4-A
ABLIC Inc.
94
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.63V @ 100mA150mA30 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A13-A4T1U3
IC REG LINEAR 1.3V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.3V-0.56V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A14-A4T1U3
IC REG LINEAR 1.4V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.4V-0.5V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A25-A4T1U3
IC REG LINEAR 2.5V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.32V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A28-A4T1U3
IC REG LINEAR 2.8V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.32V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A2J-A4T1U3
IC REG LIN 2.85V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.85V-0.32V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A30-A4T1U3
IC REG LINEAR 3V 150MA HSNT4-A
ABLIC Inc.
35
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.28V @ 100mA150mA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A31-A4T1U3
IC REG LINEAR 3.1V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.28V @ 100mA150mA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A32-A4T1U3
IC REG LINEAR 3.2V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.2V-0.28V @ 100mA150mA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312A33-A4T1U3
IC REG LINEAR 3.3V 150MA HSNT4-A
ABLIC Inc.
45
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.27V @ 100mA150mA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
S-1312B18-A4T2U3
IC REG LINEAR 1.8V 150MA HSNT4-B
ABLIC Inc.
75
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.43V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-A
S-1312B25-A4T1U3
IC REG LINEAR 2.5V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.32V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312B2J-A4T1U3
IC REG LIN 2.85V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.85V-0.32V @ 100mA150mA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312B30-A4T1U3
IC REG LINEAR 3V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.28V @ 100mA150mA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
S-1312B30-A4T2U3
IC REG LINEAR 3V 150MA HSNT4-B
ABLIC Inc.
69
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.28V @ 100mA150mA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-A
S-1312B31-A4T1U3
IC REG LINEAR 3.1V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.28V @ 100mA150mA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312B33-A4T1U3
IC REG LINEAR 3.3V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.27V @ 100mA150mA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312C11-A4T1U3
IC REG LINEAR 1.1V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.71V @ 100mA150mA30 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
S-1312C12-A4T1U3
IC REG LINEAR 1.2V 150MA HSNT4-A
ABLIC Inc.
100
In Stock
1 : $1.13000
Cut Tape (CT)
10,000 : $0.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.63V @ 100mA150mA30 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
Showing
of 340

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.