Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,433 In Stock | 1 : $2.69000 Cut Tape (CT) 4,000 : $1.28250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.22V @ 200mA | 500mA | 9.8 µA | 50dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab) | TO-252-5S | |||
3,839 In Stock | 1 : $2.69000 Cut Tape (CT) 4,000 : $1.28250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.22V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab) | TO-252-5S | |||
3,688 In Stock | 1 : $2.69000 Cut Tape (CT) 4,000 : $1.28250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 1.8V | 30V | 0.32V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab) | TO-252-5S | |||
0 In Stock Check Lead Time | 1 : $2.69000 Cut Tape (CT) 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.32V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab) | TO-252-5S | |||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 1.8V | - | 1V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.22V @ 200mA | 500mA | 9.8 µA | 50dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.22V @ 200mA | 500mA | 9.8 µA | 50dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab) | TO-252-5S | |||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 36V | 1.8V | 30V | 0.32V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.22V @ 200mA | 500mA | 9.8 µA | 50dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.22V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.32V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 1.8V | - | 1V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab) | TO-252-5S | |||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3V | - | 0.32V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3V | - | 0.32V @ 200mA | 500mA | 9.8 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab) | TO-252-5S |