Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S-19255A12A-M5T1U4
S-19255A12A-M5T1U4
IC REG LINEAR 1.2V 300MA SOT-23-
ABLIC Inc.
100
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.34V @ 200mA300mA89 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255A33A-M5T1U4
IC REG LINEAR 3.3V 300MA SOT-23-
ABLIC Inc.
100
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.16V @ 200mA300mA89 µA80dB ~ 50dB (1kHz ~ 100kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255A11A-M5T1U4
IC REG LINEAR 1.1V 300MA SOT-23-
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.1V-0.42V @ 200mA300mA89 µA-EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255C12A-M5T1U4
IC REG LINEAR 1.2V 300MA SOT-23-
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.2V-0.34V @ 200mA300mA89 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255C18A-M5T1U4
IC REG LINEAR 1.8V 300MA SOT-23-
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.8V-0.21V @ 200mA300mA89 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255C11A-M5T1U4
IC REG LINEAR 1.1V 300MA SOT-23-
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.1V-0.42V @ 200mA300mA89 µA-EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255C28A-M5T1U4
IC REG LINEAR 2.8V 300MA SOT-23-
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.8V-0.16V @ 200mA300mA89 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255A18A-M5T1U4
IC REG LINEAR 1.8V 300MA SOT-23-
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.8V-0.21V @ 200mA300mA89 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255A27A-M5T1U4
IC REG LINEAR 2.7V 300MA SOT-23-
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.7V-0.16V @ 200mA300mA89 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255A1DA-M5T1U4
IC REG LINEAR 1.35V 300MA SOT-23
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.35V-0.31V @ 200mA300mA89 µA-EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255A28A-M5T1U4
IC REG LINEAR 2.8V 300MA SOT-23-
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.8V-0.16V @ 200mA300mA89 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255C33A-M5T1U4
IC REG LINEAR 3.3V 300MA SOT-23-
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V3.3V-0.16V @ 200mA300mA89 µA80dB ~ 50dB (1kHz ~ 100kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
S-19255A12A-M5T1U4
S-19255A29A-M5T1U4
IC REG LINEAR 1 300MA SURFACE MO
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.35633
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.9V-0.16V @ 200mA300mA89 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
of 13

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.