Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Series
-S-19246xxxH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1V3.3V5V
Voltage Dropout (Max)
0.62V @ 2A1.1V @ 2A
PSRR
50dB (1kHz)60dB (1kHz)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-252-5S
S-19246E33H-V5T2U
IC REG LINEAR 3.3V 2A TO252-5S
ABLIC Inc.
3,851
In Stock
1 : $2.85000
Cut Tape (CT)
4,000 : $1.30351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.62V @ 2A
2A
150 µA
50dB (1kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-19246E10H-V5T2U
IC REG LINEAR 2000MA 1V TO-252-5
ABLIC Inc.
4,019
In Stock
1 : $2.85000
Cut Tape (CT)
4,000 : $1.30351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1V
-
1.1V @ 2A
2A
150 µA
60dB (1kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-19246E50H-V5T2U
IC REG LINEAR 5V 2A TO252-5S
ABLIC Inc.
1
In Stock
1 : $2.85000
Cut Tape (CT)
4,000 : $1.30351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.62V @ 2A
2A
150 µA
50dB (1kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-19246E18H-V5T2U
IC REG LINEAR 2000MA 1.8V TO-252
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.85000
Cut Tape (CT)
4,000 : $1.30351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TO-252-5S
S-19246E12H-V5T2U
IC REG LINEAR 2000MA 1.2V TO-252
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.85000
Cut Tape (CT)
4,000 : $1.30351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TO-252-5S
S-19246E38H-V5T2U
IC REG LINEAR 2000MA 3.8V TO-252
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.85000
Cut Tape (CT)
4,000 : $1.30351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.