Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 42
Stocking Options
Environmental Options
Media
Marketplace Product
42Results
Search Entry

Showing
of 42
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-19316BAGA-M5T1U7
IC REG LINEAR 1.8V 40MA SOT23-5
ABLIC Inc.
100
In Stock
1 : $2.79000
Cut Tape (CT)
3,000 : $1.37165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
1.8V
-
1.95V @ 30mA
40mA
5 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89-5
S-19315AACA-U5T1U7
IC REG LINEAR 3.3V 40MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1,000 : $1.47480
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
S-19315AAFA-U5T1U7
IC REG LINEAR 1V 40MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
1,000 : $1.47480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
1V
-
2.38V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
S-19316AAFA-U5T1U7
IC REG LINEAR 3.3V 40MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
1,000 : $1.47480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.7 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
S-19316BAHA-U5T1U7
IC REG LINEAR 5.3V 40MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
1,000 : $1.47480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5.3V
-
0.45V @ 30mA
40mA
5 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
S-19316AABA-U5T1U7
IC REG LINEAR 5V 40MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
1,000 : $1.47480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.45V @ 30mA
40mA
4.7 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
8-HTMSOP
S-19316AACA-S8T1U7
IC REG LINEAR 3.3V 40MA 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
4,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.7 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
8-HTMSOP
S-19315AABA-S8T1U7
IC REG LINEAR 3.3V 40MA 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
4,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
SOT-89-5
S-19315AAEA-U5T1U7
IC REG LINEAR 1.5V 40MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
1,000 : $1.47480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
1.5V
-
1.95V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
8-HTMSOP
S-19316AAEA-S8T1U7
IC REG LINEAR 1.4V 40MA 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
4,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
1.4V
-
2.38V @ 30mA
40mA
4.7 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
8-HTMSOP
S-19315AAFA-S8T1U7
IC REG LINEAR 1V 40MA 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
4,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
1V
-
2.38V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
8-HTMSOP
S-19315AAAA-S8T1U7
IC REG LINEAR 1V 40MA 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
4,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
1V
-
2.38V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
SOT-23-5
S-19316BADA-M5T1U7
IC REG LINEAR 3.3V 40MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
3,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
5 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89-5
S-19315AABA-U5T1U7
IC REG LINEAR 3.3V 40MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
1,000 : $1.47480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-23-5
S-19316AACA-M5T1U7
IC REG LINEAR 3.3V 40MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
3,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.7 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-19316AAFA-M5T1U7
IC REG LINEAR 3.3V 40MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
3,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.7 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89-5
S-19316AACA-U5T1U7
IC REG LINEAR 3.3V 40MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
1,000 : $1.47480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.7 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
S-19316AAAA-U5T1U7
IC REG LINEAR 3.3V 40MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
1,000 : $1.47480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.7 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-23-5
S-19316BAHA-M5T1U7
IC REG LINEAR 5.3V 40MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
3,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5.3V
-
0.45V @ 30mA
40mA
5 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-HTMSOP
S-19315AACA-S8T1U7
IC REG LINEAR 3.3V 40MA 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
4,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
SOT-23-5
S-19316AAEA-M5T1U7
IC REG LINEAR 1.4V 40MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
3,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
1.4V
-
2.38V @ 30mA
40mA
4.7 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-19315AAEA-M5T1U7
IC REG LINEAR 1.5V 40MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
3,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
1.5V
-
1.95V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-19315AACA-M5T1U7
IC REG LINEAR 3.3V 40MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
3,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89-5
S-19316AAEA-U5T1U7
IC REG LINEAR 1.4V 40MA SOT89-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
1,000 : $1.47480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
1.4V
-
2.38V @ 30mA
40mA
4.7 µA
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-89-5/6
SOT-89-5
8-HTMSOP
S-19315AADA-S8T1U7
IC REG LINEAR 5V 40MA 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
4,000 : $1.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.45V @ 30mA
40mA
4.3 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
Showing
of 42

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.