Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Search Entry

Showing
of 20
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 HSOPA
AUTOMOTIVE VOLTAGE DETECTORS
ABLIC Inc.
99
In Stock
1 : $2.11000
Cut Tape (CT)
4,000 : $1.06702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
9.5 µA
60dB (100Hz)
Delay, Enable, Reset Output
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
AUTOMOTIVE VOLTAGE DETECTORS
ABLIC Inc.
99
In Stock
1 : $2.38000
Cut Tape (CT)
4,000 : $1.21772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
9.5 µA
60dB (100Hz)
Delay, Enable, Reset Output
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-5S
IC REG LINEAR 5V 200MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.86904
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.2V @ 100mA
200mA
95 µA
70dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab)
TO-252-5S
TO-252-5S
IC REG LINEAR 5V 200MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.86904
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.2V @ 100mA
200mA
95 µA
70dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab)
TO-252-5S
8 HSOPA
IC REG LINEAR 5V 200MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.86904
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.2V @ 100mA
200mA
95 µA
70dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 5V 200MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.86904
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.2V @ 100mA
200mA
95 µA
70dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-5S
IC REG LINEAR 5V 200MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.86904
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.2V @ 100mA
200mA
95 µA
70dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab)
TO-252-5S
8 HSOPA
IC REG LINEAR 5V 200MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.86904
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.2V @ 100mA
200mA
95 µA
70dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 5V 200MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.86904
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.2V @ 100mA
200mA
95 µA
70dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 5V 200MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.86904
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.2V @ 100mA
200mA
95 µA
70dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-5S
IC REG LINEAR 5V 200MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.86904
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.2V @ 100mA
200mA
95 µA
70dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab)
TO-252-5S
TO-252-5S
IC REG LINEAR 5V 200MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.86904
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.2V @ 100mA
200mA
95 µA
70dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab)
TO-252-5S
8 HSOPA
IC REG LINEAR 5V 400MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.99754
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.4V @ 200mA
400mA
95 µA
70dB (100Hz)
Reset Output
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-5S
IC REG LINEAR 5V 400MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.99754
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.4V @ 200mA
400mA
95 µA
70dB (100Hz)
Reset Output
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab)
TO-252-5S
TO-252-5S
IC REG LINEAR 5V 400MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.99754
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.4V @ 200mA
400mA
95 µA
70dB (100Hz)
Reset Output
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab)
TO-252-5S
TO-252-5S
IC REG LINEAR 5V 400MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.99754
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.4V @ 200mA
400mA
95 µA
70dB (100Hz)
Reset Output
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab)
TO-252-5S
TO-252-5S
IC REG LIN 3.3V 400MA TO252-5S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.99754
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.4V @ 200mA
400mA
95 µA
70dB (100Hz)
Reset Output
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab)
TO-252-5S
8 HSOPA
IC REG LINEAR 5V 400MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.99754
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.4V @ 200mA
400mA
95 µA
70dB (100Hz)
Reset Output
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 5V 400MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.99754
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.4V @ 200mA
400mA
95 µA
70dB (100Hz)
Reset Output
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 3.3V 400MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.99754
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.4V @ 200mA
400mA
95 µA
70dB (100Hz)
Reset Output
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
Showing
of 20

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.