Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 42
Stocking Options
Environmental Options
Media
Exclude
42Results
Search Entry

Showing
of 42
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 HSOPA
IC REG LINEAR 5V 500MA 8-HSOPA
ABLIC Inc.
99
In Stock
1 : $2.90000
Cut Tape (CT)
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
16 TSSOP
IC REG LINEAR 5V 500MA 16-HTSSOP
ABLIC Inc.
99
In Stock
1 : $2.90000
Cut Tape (CT)
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
TO-252-9S
IC REG LIN 3.3V 500MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Delay, Enable, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
8 HSOPA
IC REG LINEAR 5V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 3.3V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 3.3V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 3.3V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-9S
IC REG LIN 3.3V 500MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
16 TSSOP
IC REG LINEAR 5V 500MA 16-HTSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
TO-252-9S
IC REG LINEAR 5V 500MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
TO-252-9S
IC REG LINEAR 5V 500MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
TO-252-9S
IC REG LIN 3.3V 500MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
TO-252-9S
IC REG LIN 3.3V 500MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
TO-252-9S
IC REG LIN 3.3V 500MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
TO-252-9S
IC REG LINEAR 5V 500MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
8 HSOPA
IC REG LINEAR 5V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
16 TSSOP
IC REG LINEAR 5V 500MA 16-HTSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
18 µA
65dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
8 HSOPA
IC REG LINEAR 5V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 3.3V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 5V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 5V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8 HSOPA
IC REG LINEAR 3.3V 500MA 8-HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-9S
IC REG LIN 3.3V 500MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
16 TSSOP
IC REG LIN 3.3V 500MA 16-HTSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
1.2V @ 500mA
500mA
18 µA
60dB (100Hz)
Enable, Reset Out, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP
TO-252-9S
IC REG LINEAR 5V 500MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.50759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
1V @ 500mA
500mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
Showing
of 42

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.