Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HSOPA
S-19518AFPA-E8T1U4
IC REG LINEAR 5V 250MA 8HSOPA
ABLIC Inc.
100
In Stock
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.5V @ 250mA250mA9.8 µA60dB (100Hz)Enable, Reset Out, WatchdogOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HSOPA
TO-252-9S
S-19518AFKA-V9T1U4
IC REG LINEAR 5V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.5V @ 250mA250mA9.8 µA60dB (100Hz)Enable, Reset Out, WatchdogOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-9, DPak (8 Leads + Tab)TO-252-9S
TO-252-9S
S-19518AFPA-V9T1U4
IC REG LINEAR 5V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.5V @ 250mA250mA9.8 µA60dB (100Hz)Enable, Reset Out, WatchdogOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-9, DPak (8 Leads + Tab)TO-252-9S
8-HSOPA
S-19518AFKA-E8T1U4
IC REG LINEAR 5V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.5V @ 250mA250mA9.8 µA60dB (100Hz)Enable, Reset Out, WatchdogOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HSOPA
TO-252-9S
S-19518AY3A-V9T1U4
IC REG LIN 3.3V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-0.6V @ 250mA250mA9.8 µA65dB (100Hz)Enable, Reset Out, WatchdogOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-9, DPak (8 Leads + Tab)TO-252-9S
8-HSOPA
S-19518AY1A-E8T1U4
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-0.6V @ 250mA250mA9.8 µA65dB (100Hz)Enable, Reset Out, WatchdogOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HSOPA
TO-252-9S
S-19518AY1A-V9T1U4
IC REG LIN 3.3V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-0.6V @ 250mA250mA9.8 µA65dB (100Hz)Enable, Reset Out, WatchdogOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-9, DPak (8 Leads + Tab)TO-252-9S
8-HSOPA
S-19518AY3A-E8T1U4
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-0.6V @ 250mA250mA9.8 µA65dB (100Hz)Enable, Reset Out, WatchdogOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HSOPA
8-HSOPA
S-19518AY2A-E8T1U4
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-0.6V @ 250mA250mA9.8 µA65dB (100Hz)Enable, Reset Out, WatchdogOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HSOPA
TO-252-9S
S-19518AY2A-V9T1U4
IC REG LIN 3.3V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-0.6V @ 250mA250mA9.8 µA65dB (100Hz)Enable, Reset Out, WatchdogOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-9, DPak (8 Leads + Tab)TO-252-9S
Showing
of 10

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.