Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : $3.49000 Cut Tape (CT) 4,000 : $1.07500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 12.5 µA | - | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
76 In Stock | 1 : $3.81000 Cut Tape (CT) 4,000 : $1.21625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 9.5 µA | - | 65dB (100Hz) | Reset Out, Watchdog | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
100 In Stock | 1 : $4.19000 Cut Tape (CT) 4,000 : $1.39125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 18 µA | - | 65dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
100 In Stock | 1 : $4.19000 Cut Tape (CT) 4,000 : $1.39125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 18 µA | - | 65dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-HTSSOP | |||
0 In Stock Check Lead Time | 1 : $2.57000 Cut Tape (CT) 4,000 : $1.21625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 9.8 µA | - | 60dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 12.5 µA | - | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 12.5 µA | - | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 12.5 µA | - | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 12.5 µA | - | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 12.5 µA | - | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 12.5 µA | - | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 12.5 µA | - | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.17108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 12.5 µA | - | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.20573 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.1V | - | 0.2V @ 100mA | 200mA | - | - | 70dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA |