Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 16
Series
S-19514S-19515
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.5V @ 250mA0.6V @ 250mA
PSRR
60dB (100Hz)65dB (100Hz)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadTO-252-9, DPAK (8 Leads + Tab)
Supplier Device Package
8-HSOPATO-252-9S
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Search Entry

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-HSOPA
S-19514AY2A-E8T1U4
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
76
In Stock
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
9.5 µA
65dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-9S
S-19515AFKA-V9T1U4
IC REG LINEAR 5V 250MA TO252-9S
ABLIC Inc.
100
In Stock
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
9.5 µA
60dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
8-HSOPA
S-19514AFKA-E8T1U4
IC REG LINEAR 5V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
9.5 µA
60dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-9S
S-19514AY2A-V9T1U4
IC REG LIN 3.3V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
9.5 µA
65dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
TO-252-9S
S-19515AY1A-V9T1U4
IC REG LIN 3.3V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
9.5 µA
65dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
8-HSOPA
S-19515AY2A-E8T1U4
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
9.5 µA
65dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8-HSOPA
S-19514AY3A-E8T1U4
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
9.5 µA
65dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-9S
S-19514AFPA-V9T1U4
IC REG LINEAR 5V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
9.5 µA
60dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
8-HSOPA
S-19515AFPA-E8T1U4
IC REG LINEAR 5V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
9.5 µA
60dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8-HSOPA
S-19514AFPA-E8T1U4
IC REG LINEAR 5V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
9.5 µA
60dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-9S
S-19514AFKA-V9T1U4
IC REG LINEAR 5V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
9.5 µA
60dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
8-HSOPA
S-19515AY1A-E8T1U4
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
9.5 µA
65dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
8-HSOPA
S-19514AY1A-E8T1U4
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
9.5 µA
65dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
TO-252-9S
S-19515AY3A-V9T1U4
IC REG LIN 3.3V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
9.5 µA
65dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
TO-252-9S
S-19514AY1A-V9T1U4
IC REG LIN 3.3V 250MA TO252-9S
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
9.5 µA
65dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
8-HSOPA
S-19515AFKA-E8T1U4
IC REG LINEAR 5V 250MA 8HSOPA
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.90000
Cut Tape (CT)
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
9.5 µA
60dB (100Hz)
Reset Out, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
Showing
of 16

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.