Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 20
Series
S-19504S-19505
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.5V @ 250mA0.6V @ 250mA
PSRR
60dB (100Hz)65dB (100Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadTO-252-9, DPAK (8 Leads + Tab)
Supplier Device Package
8-HSOPATO-252-9S
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Search Entry

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-252-9S
S-19505AFKA-V9T1U4
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
99
In Stock
1 : $2.56000
Cut Tape (CT)
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 250mA
250mA
12.5 µA
60dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.17261
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.6V @ 250mA
250mA
12.5 µA
65dB (100Hz)
Delay, Reset, Watchdog
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
Showing
of 20

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.