500mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 12
Manufacturer
Microchip TechnologyNisshinbo Micro Devices Inc.onsemiSTMicroelectronicsTexas Instruments
Packaging
BoxBulkTrayTube
Product Status
ActiveObsolete
Voltage Dropout (Max)
2.5V @ 500mA-
Current - Quiescent (Iq)
3 mA4 mA6 mA7 mA
PSRR
55dB (120Hz)61dB (120Hz)70dB (120Hz)71dB (120Hz)80dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
TO-205AD, TO-39-3 Metal CanTO-220-3 Full PackTO-220-3
Supplier Device Package
TO-220TO-220-3TO-220FTO-3TO-39
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-220AB Full Pack
NJM78M12FA
IC REG LINEAR 12V 500MA TO220F
Nisshinbo Micro Devices Inc.
66,730
In Stock
1 : $1.49000
Bulk
-
Bulk
ActivePositiveFixed135V12V--500mA6 mA70dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 85°C--Through HoleTO-220-3 Full PackTO-220F
TO-220-3
MC78M12BT
IC REG LINEAR 12V 500MA TO220AB
onsemi
0
In Stock
1,022
Marketplace
1,022 : $0.36000
Tube
-
Tube
Tube
ObsoletePositiveFixed135V12V--500mA-80dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°C--Through HoleTO-220-3TO-220
TO-220-3
MC78M12BTG
IC REG LINEAR 12V 500MA TO220AB
onsemi
0
In Stock
Check Lead Time
1 : $0.59000
Tube
-
Tube
ActivePositiveFixed135V12V--500mA-80dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°C--Through HoleTO-220-3TO-220
TO-220-3
LM341T-12
IC REG LINEAR 12V 500MA TO220-3
Texas Instruments
0
In Stock
1,440 : $0.76154
Tube
-
Tube
ObsoletePositiveFixed135V12V--500mA4 mA71dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C--Through HoleTO-220-3TO-220-3
LM140LAH-12/NOPB
LM78M12CH/NOPB
IC REG LINEAR 12V 500MA TO39-3
Texas Instruments
0
In Stock
500 : $6.16808
Box
-
Box
ObsoletePositiveFixed135V12V--500mA3 mA71dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C--Through HoleTO-205AD, TO-39-3 Metal CanTO-3
TO-220-3
LM78M12CT/NOPB
IC REG LINEAR 12V 500MA TO220-3
Texas Instruments
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V12V--500mA3 mA71dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C--Through HoleTO-220-3TO-220-3
TO-220-3
MC78M12ABT
IC REG LINEAR 12V 500MA TO220AB
onsemi
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V12V--500mA-80dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°C--Through HoleTO-220-3TO-220
TO-220-3
MC78M12ABTG
IC REG LINEAR 12V 500MA TO220AB
onsemi
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V12V--500mA-80dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°C--Through HoleTO-220-3TO-220
TO-220-3
L78M12ABV
IC REG LINEAR 12V 500MA TO220AB
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V12V--500mA6 mA55dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C--Through HoleTO-220-3TO-220
TO-39 TO-205AD
SG7812T-JAN
IC REG LINEAR 12V 500MA TO39
Microchip Technology
0
In Stock
Active
-
Tray
ActivePositiveFixed135V12V-2.5V @ 500mA500mA7 mA61dB (120Hz)-Over Current, Over Temperature-55°C ~ 125°CMilitaryMIL-STD-883Through HoleTO-205AD, TO-39-3 Metal CanTO-39
TO-39 TO-205AD
SG7812AT-883B
IC REG LINEAR 12V 500MA TO39
Microchip Technology
0
In Stock
Active
-
Bulk
ActivePositiveFixed135V12V-2.5V @ 500mA500mA7 mA61dB (120Hz)-Over Current, Over Temperature-55°C ~ 125°CMilitaryMIL-STD-883Through HoleTO-205AD, TO-39-3 Metal CanTO-39
TO-39 TO-205AD
SG7812AT-DESC
IC REG LINEAR 12V 500MA TO39
Microchip Technology
0
In Stock
Active
-
Bulk
ActivePositiveFixed135V12V-2.5V @ 500mA500mA7 mA61dB (120Hz)-Over Current, Over Temperature-55°C ~ 125°CMilitaryMIL-STD-883Through HoleTO-205AD, TO-39-3 Metal CanTO-39
Showing
of 12

500mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.