Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
RT9169-33GV
IC REG LINEAR 3.3V 100MA SOT23-3
Richtek USA Inc.
10,700
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.24533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.6V @ 100mA
100mA
7 µA
10 µA
30dB (1kHz)
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3L
RT9169-33GVL
IC REG LIN 3.3V 100MA SOT23-3L
Richtek USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Active
Positive
Fixed
1
6V
3.3V
-
0.6V @ 100mA
100mA
7 µA
10 µA
30dB (1kHz)
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3L
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.