Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,509 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.45044 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1V | 18V | 1.8V @ 150mA | 150mA | 60 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
808 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.53792 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 1.8V @ 150mA | 150mA | 60 µA | 70dB (1kHz) | - | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2,374 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.45044 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 1.5V @ 150mA | 150mA | 60 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2,824 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.53792 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 1.8V @ 150mA | 150mA | 60 µA | 70dB (1kHz) | - | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
934 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.53792 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 3.3V | - | 1.8V @ 150mA | 150mA | 60 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2,881 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.45044 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 3.3V | - | 1.8V @ 150mA | 150mA | 60 µA | 70dB (1kHz) | - | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP |