Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Output Type
AdjustableFixed
Voltage - Input (Max)
20V25V30V
Voltage - Output (Min/Fixed)
1.25V3.3V3.6V5V12V
Voltage - Output (Max)
28.5V-
PSRR
60dB (120Hz)68dB (120Hz)72dB (120Hz)75dB (120Hz)
Protection Features
Over TemperatureOver Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C0°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
LT1085CT#PBF
IC REG LINEAR POS ADJ 3A TO220-3
Analog Devices Inc.
542
In Stock
1 : $10.05000
Tube
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
-
75dB (120Hz)
-
Over Temperature
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
LT1085CT-3.3#PBF
IC REG LINEAR 3.3V 3A TO220-3
Analog Devices Inc.
529
In Stock
1 : $10.05000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Temperature
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
LT1085CT-5#PBF
IC REG LINEAR 5V 3A TO220-3
Analog Devices Inc.
2,077
In Stock
1 : $11.42000
Tube
-
Tube
Active
Positive
Fixed
1
20V
5V
-
1.5V @ 3A
3A
10 mA
68dB (120Hz)
-
Over Temperature
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
LT1085CT-12#PBF
IC REG LINEAR 12V 3A TO220-3
Analog Devices Inc.
141
In Stock
1 : $11.42000
Tube
-
Tube
Active
Positive
Fixed
1
25V
12V
-
1.5V @ 3A
3A
10 mA
60dB (120Hz)
-
Over Temperature
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
LT1085CT-3.6#PBF
IC REG LINEAR 3A 3.6V TO220-3
Analog Devices Inc.
12
In Stock
1 : $11.42000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.6V
-
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.