Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,093 In Stock | 1 : $1.74000 Cut Tape (CT) 1,000 : $0.47216 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.3V | - | 1.7V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89 | ||
3,385 In Stock | 1 : $0.96000 Cut Tape (CT) 1,000 : $0.47216 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 28V | 2V | 25.4V | 2.6V @ 100mA | 100mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
5,008 In Stock | 1 : $1.66000 Cut Tape (CT) 3,000 : $0.42302 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 28V | 2V | 25.4V | 2.6V @ 100mA | 100mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
21,936 In Stock | 1 : $1.74000 Cut Tape (CT) 1,000 : $0.47216 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 5V | - | 1.3V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89 | ||
2,995 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.41350 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.6V | - | 1.7V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,990 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.42302 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 2.5V | - | 1.9V @ 100mA | 100mA | 9 µA | 30dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,988 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.41350 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 2V | - | 2.6V @ 100mA | 100mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,940 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.41350 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 6V | - | 1.3V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,872 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.41350 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 10V | - | 0.95V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,797 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.41350 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 6.5V | - | 1.15V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,795 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.42302 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 9V | - | 0.95V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
3,000 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.45947 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 2V | - | 2.6V @ 100mA | 100mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
199 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.41350 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.3V | - | 1.7V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
985 In Stock | 1 : $0.96000 Cut Tape (CT) 1,000 : $0.49936 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.5V | - | 1.7V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89 | ||
958 In Stock | 1 : $0.96000 Cut Tape (CT) 1,000 : $0.49936 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 10V | - | 0.95V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89 | ||
878 In Stock | 1 : $0.96000 Cut Tape (CT) 1,000 : $0.49936 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 8V | - | 1.15V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89 | ||
88 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.41350 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.5V | - | 1.7V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
30 In Stock | 1 : $1.00000 Cut Tape (CT) 5,000 : $0.37500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 5V | - | 1.3V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN Exposed Pad | USP-6B06 | ||
95 In Stock | 1 : $1.07000 Cut Tape (CT) 2,500 : $0.45248 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 12V | - | 0.85V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
100 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.48076 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 8V | - | 1.15V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
86 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.48076 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3V | - | 1.7V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
100 In Stock | 1 : $1.61000 Cut Tape (CT) 3,000 : $0.44802 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 2V | - | 2.6V @ 100mA | 100mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : $1.61000 Cut Tape (CT) 3,000 : $0.44802 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 2.5V | - | 1.9V @ 100mA | 100mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : $1.61000 Cut Tape (CT) 3,000 : $0.37500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 8V | - | 1.15V @ 100mA | 150mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : $1.61000 Cut Tape (CT) 5,000 : $0.37500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 2.8V | - | 1.9V @ 100mA | 100mA | 9 µA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN Exposed Pad | USP-6B06 |