Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AP7387Q-30Y-13
AP7370-33Y-13
IC REG LINEAR 3.3V 300MA SOT89-3
Diodes Incorporated
6,062
In Stock
1 : $0.26000
Cut Tape (CT)
2,500 : $0.10834
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
18V
3.3V
-
0.6V @ 100mA
300mA
2.5 µA
300 µA
-
-
Over Current, Over Temperature, Reverse Current, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT223-3L
NCP1117LPST33T3G
IC REG LINEAR 3.3V 1A SOT-223
onsemi
13,061
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.15350
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
1.4V @ 1A
1A
700 µA
-
60dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
AL9910A-5SP-13
AP7375Q-33SP-13
IC REG LINEAR 3.3V 350MA 8-SO-EP
Diodes Incorporated
42
In Stock
160,000
Factory
1 : $0.44000
Cut Tape (CT)
2,500 : $0.18939
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
1.4V @ 300mA
350mA
8 µA
-
85dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.