Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,288 In Stock | 1 : $4.76000 Cut Tape (CT) 1,500 : $1.66250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.6V | 1.8V | - | 0.2V @ 1.2A | 1.2A | 800 µA | 1.4 mA | - | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
2,904 In Stock | 1 : $12.73000 Cut Tape (CT) 1,500 : $6.32500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 1.98V | 1.2V | - | 0.145V @ 3A | 3A | 8 mA | 16 mA | 62dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) |