Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes IncorporatedRenesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Number of Regulators
12
Voltage - Input (Max)
6V6.5V
Voltage - Output (Min/Fixed)
0.8V1.5V, 3.3V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
--, 0.3V @ 300mA (Typ)
Current - Output
300mA, 300mA600mA
Current - Quiescent (Iq)
36 µA80 µA
PSRR
64dB ~ 38dB (1kHz ~ 100kHz), -75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Current Limit, EnableEnable, Power On Reset
Protection Features
Over Current, Over TemperatureOver Current, Short Circuit
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C (TA)
Package / Case
10-VFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
10-DFN (3x3)SOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 25
AP7366-W5-7
IC REG LIN POS ADJ 600MA SOT25
Diodes Incorporated
136,068
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
-
600mA
80 µA
-
75dB ~ 55dB (1kHz ~ 10kHz)
Current Limit, Enable
Over Current, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
125
In Stock
1 : $2.23000
Cut Tape (CT)
250 : $1.29684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6.5V
1.5V, 3.3V
-
-, 0.3V @ 300mA (Typ)
300mA, 300mA
36 µA
55 µA
64dB ~ 38dB (1kHz ~ 100kHz), -
Enable, Power On Reset
Over Current, Over Temperature
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.