if (Model.NotificationsEnabled) { }

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-263-5
MIC29151-5.0WU
IC REG LINEAR 5V 1.5A TO263-5
Microchip Technology
965
In Stock
1 : $4.96000
Tube
-
-
Tube
Active
Positive
Fixed
1
26V
5V
-
0.6V @ 1.5A
1.5A
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-3
LM317HVT/NOPB
IC REG LIN POS ADJ 1.5A TO220-3
Texas Instruments
0
In Stock
Check Lead Time
1 : $2.44000
Bulk
-
-
Bulk
Active
Positive
Adjustable
1
60V
1.25V
57V
-
1.5A
12 mA
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.