Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-88A
NCP715SQ33T2G
IC REG LINEAR 3.3V 50MA SC88A
onsemi
28,559
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.33869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3.3V-0.35V @ 50mA50mA4.2 µA5.8 µA60dB (100kHz)-Over Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°C (TJ)Surface Mount5-TSSOP, SC-70-5, SOT-353SC-88A (SC-70-5/SOT-353)
SOT223-3L
LM1117IMPX-5.0/NOPB
IC REG LINEAR 5V 800MA SOT223-4
Texas Instruments
5,517
In Stock
10,000
Factory
1 : $1.35000
Cut Tape (CT)
2,000 : $0.57126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.