Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK
IC REG LINEAR 12V 500MA DPAK
STMicroelectronics
58,392
In Stock
1 : $0.53000
Cut Tape (CT)
2,500 : $0.20302
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
500mA
6 mA
55dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
LM337IMP/NOPB
IC REG LINEAR 5V 500MA SOT-223-4
Texas Instruments
7,238
In Stock
1 : $1.05000
Cut Tape (CT)
2,500 : $0.50313
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
5V
-
2V @ 350mA
500mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.