Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V6.5V20V
Voltage - Output (Min/Fixed)
0.8V1.22V1.8V3.3V
Voltage - Output (Max)
5.2V20V-
Voltage Dropout (Max)
0.21V @ 600mA0.23V @ 200mA0.28V @ 2A0.4V @ 2A0.43V @ 300mA-
Current - Output
200mA300mA600mA2A
Current - Quiescent (Iq)
20 µA2 mA7 mA8 mA
Current - Supply (Max)
350 µA8.7 mA10 mA14 mA
PSRR
40dB (500kHz)54dB ~ 43dB (100kHz ~ 1MHz)58dB (1MHz)65dB (120Hz)70dB ~ 50dB (1kHz ~ 1MHz)-
Control Features
EnableEnable, Power Good, Soft StartEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C
Package / Case
6-UDFN Exposed Pad, CSP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad, CSP10-VFDFN Exposed Pad, CSP10-WFDFN Exposed Pad
Supplier Device Package
6-LFCSP-UD (2x2)8-LFCSP-WD (3x3)8-MSOP10-LFCSP-WD (3x3)10-SON (2.5x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DSK
TPS7A9201DSKT
IC REG LINEAR POS ADJ 2A 10SON
Texas Instruments
3,114
In Stock
1 : $2.72000
Cut Tape (CT)
250 : $1.89840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16.5V0.8V5.2V0.4V @ 2A2A--40dB (500kHz)Enable, Power Good, Soft StartOver Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)-40°C ~ 125°C (TJ)Surface Mount10-WFDFN Exposed Pad10-SON (2.5x2.5)
8-LFCSP-WD
ADM7172ACPZ-3.3-R7
IC REG LINEAR 3.3V 2A 8LFCSP
Analog Devices Inc.
21,174
In Stock
1 : $6.48000
Cut Tape (CT)
1,500 : $3.42188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V--2A2 mA8.7 mA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7172ACPZ-1.8-R7
IC REG LINEAR 1.8V 2A 8LFCSP
Analog Devices Inc.
3,157
In Stock
1 : $6.48000
Cut Tape (CT)
1,500 : $3.42188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.8V--2A2 mA8.7 mA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7154ACPZ-3.3-R7
IC REG LINEAR 3.3V 600MA 8LFCSP
Analog Devices Inc.
4,553
In Stock
1 : $6.97000
Cut Tape (CT)
1,500 : $3.95415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.21V @ 600mA600mA7 mA10 mA58dB (1MHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
10-LFCSP-WD
ADP7158ACPZ-3.3-R7
IC REG LINEAR 3.3V 2A 10LFCSP
Analog Devices Inc.
2,914
In Stock
1 : $10.34000
Cut Tape (CT)
1,500 : $5.86305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.28V @ 2A2A8 mA14 mA70dB ~ 50dB (1kHz ~ 1MHz)EnableOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount10-VFDFN Exposed Pad, CSP10-LFCSP-WD (3x3)
8 MSOP
LT1962IMS8#PBF
IC REG LIN POS ADJ 300MA 8MSOP
Analog Devices Inc.
868
In Stock
1 : $6.45000
Tube
-
Tube
ActivePositiveAdjustable120V1.22V20V0.43V @ 300mA300mA--65dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
6 DFN
ADM7160ACPZN1.8-R7
IC REG LINEAR 1.8V 200MA 6LFCSP
Analog Devices Inc.
1,767
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.77719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.23V @ 200mA200mA20 µA350 µA54dB ~ 43dB (100kHz ~ 1MHz)EnableOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 125°C (TA)Surface Mount6-UDFN Exposed Pad, CSP6-LFCSP-UD (2x2)
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.