Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-XDFN
NCP163AMX500TBG
IC REG LINEAR 5V 250MA 4-XDFN
onsemi
14,470
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.12643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
5V
-
0.105V @ 250mA
250mA
20 µA
91dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4 WLCSP
NCP163AFCT330T2G
IC REG LINEAR 3.3V 250MA 4-WLCSP
onsemi
12,521
In Stock
50,000
Factory
1 : $0.65000
Cut Tape (CT)
10,000 : $0.11340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 250mA
250mA
20 µA
91dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.64x0.64)
SOT-23-5 Thin, TSOT-23-5
RT9078-12GJ5
IC REG LIN 1.2V 300MA TSOT-23-5
Richtek USA Inc.
2,946
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.11429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.57V @ 300mA
300mA
4 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.