Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223
LD1117S33CTR
IC REG LINEAR 3.3V 800MA SOT223
STMicroelectronics
15,541
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.13632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
800mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
AMS1117-3.3
AMS1117-3.3
IC LDO REG 3.3V 1A SOT223
EVVO
1,869
In Stock
1 : $0.58000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Positive
Fixed
1
12V
3.3V
-
1.3V @ 1A
1A
10 mA
75dB (120Hz)
Current Limit
Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3L
AMS1117-3.3
AMS1117-3.3
IC LDO REG 3.3V 1A SOT223
UMW
8,414
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.14631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
12V
3.3V
-
1.3V @ 1A
1A
10 mA
75dB (120Hz)
Current Limit
Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3L
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.