Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
ABLIC Inc.Torex Semiconductor Ltd
Series
-S-1212B/D
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V36V
Voltage Dropout (Max)
0.2V @ 300mA0.8V @ 250mA (Typ)
Current - Output
250mA700mA
Current - Quiescent (Iq)
3.5 µA220 µA
PSRR
45dB (100Hz)65dB (1kHz)
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Thermal Shutdown
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadSOT-89-5/6
Supplier Device Package
8-HSOPASOT-89-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-89-5
XC6227C331PR-G
IC REG LINEAR 3.3V 700MA SOT89-5
Torex Semiconductor Ltd
65,496
In Stock
1 : $0.90000
Cut Tape (CT)
1,000 : $0.38461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.2V @ 300mA700mA220 µA-65dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
8-HSOPA
S-1212B33-E8T1U
IC REG LINEAR 3.3V 250MA 8HSOPA
ABLIC Inc.
3,308
In Stock
1 : $1.59000
Cut Tape (CT)
4,000 : $0.67589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-0.8V @ 250mA (Typ)250mA3.5 µA8.5 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HSOPA
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.