Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Voltage - Output (Min/Fixed)
5V12V
Voltage Dropout (Max)
2V @ 1A (Typ)2V @ 1A
Current - Quiescent (Iq)
6 mA8 mA
PSRR
55dB (120Hz)80dB (120Hz)
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Supplier Device Package
TO-220TO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
L7812CV
IC REG LINEAR 12V 1.5A TO220AB
STMicroelectronics
18,450
In Stock
1 : $0.72000
Tube
-
Tube
ActivePositiveFixed135V12V-2V @ 1A (Typ)1.5A8 mA55dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220
TO-220-3
LM7805CT/NOPB
IC REG LINEAR 5V 1A TO220-3
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.87000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A1.5A6 mA80dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.