Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MIC5203-3.8YM5-TR
MIC5504-1.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
160,578
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.11000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225-1.8YM5-TR
IC REG LINEAR 1.8V 150MA SOT23-5
Microchip Technology
28,579
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.38000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
1.8V
-
0.45V @ 150mA
150mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.