Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V10V
Voltage - Output (Min/Fixed)
0.8V3.3V
Voltage Dropout (Max)
0.32V @ 300mA1V @ 1A
Current - Output
300mA1A
Current - Quiescent (Iq)
55 µA220 µA
PSRR
55dB (100Hz)55dB (120Hz)
Control Features
-Enable, Power Good
Protection Features
Over TemperatureOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Package / Case
SC-74A, SOT-753TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SOT-23-5TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
LP38690DTX-3.3/NOPB
IC REG LINEAR 3.3V 1A TO252-3
Texas Instruments
11,200
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $0.88491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-1V @ 1A1A55 µA100 µA55dB (120Hz)-Over Temperature-40°C ~ 125°CSurface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-3
SOT 23-5
MCP1824T-0802E/OT
IC REG LINEAR 0.8V 300MA SOT23-5
Microchip Technology
1,560
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V0.8V-0.32V @ 300mA300mA220 µA-55dB (100Hz)Enable, Power GoodOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.