Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,812 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.42755 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.75V | 0.25V @ 2A | 2A | 300 µA | 3 mA | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
1,474 In Stock | 1 : $1.85000 Cut Tape (CT) 2,500 : $0.93680 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.38V @ 2A | 3A | 3 mA | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
1,479 In Stock | 1 : $2.04000 Tray | - | - | Tray | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 2A | 2A | - | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Current Limit, Reverse Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3.5) | ||
4,623 In Stock | 1 : $2.47000 Cut Tape (CT) 1,000 : $1.32618 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.121V @ 2A | 2A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
7,338 In Stock | 1 : $3.82000 Cut Tape (CT) 750 : $2.90001 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 5.5V | 0.5V @ 5A | 5A | 5 mA | 150 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SPAK-7 (7 Leads + Tab) | 7-SPAK | ||
1,467 In Stock | 1 : $12.73000 Cut Tape (CT) 1,500 : $6.32500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 1.98V | 0.5V | 1.5V | 0.145V @ 3A | 3A | 8 mA | 16 mA | 62dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
30,190 In Stock 195,000 Factory | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.08655 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.2V | 2.3V | 12.85V | 0.35V @ 150mA | 150mA | 150 µA | 2.5 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,458 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.19205 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 5.5V | 0.88V @ 500mA | 500mA | 35 µA | - | 50dB ~ 30dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
11,039 In Stock | 1 : $1.13000 Cut Tape (CT) 1,500 : $0.25219 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 3V | 5.5V | 0.45V @ 3A | 3A | 1.2 mA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | ||
4,780 In Stock | 1 : $2.12000 Cut Tape (CT) 2,500 : $1.61000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.24V | 5.5V | 0.55V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,410 In Stock | 1 : $2.26000 Cut Tape (CT) 1,000 : $1.20304 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.67V @ 3A | 3A | 15 µA | 4 mA | 58dB ~ 56dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-5 Thin | TO-263-5 Thin | ||
21,648 In Stock | 1 : $2.73000 Tube | - | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3.3V | 1.5V @ 3A | 3A | 10 mA | - | 80dB ~ 60dB (120Hz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
2,585 In Stock | 1 : $12.54000 Cut Tape (CT) 1,500 : $6.20000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 1.98V | 0.5V | 1.5V | 0.145V @ 3A | 3A | 8 mA | 16 mA | 62dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
2,476 In Stock | 1 : $1.89000 Tray | - | - | Tray | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5.5V | 0.09V @ 500mA | 500mA | 4.6 mA | 5.7 mA | 60dB ~ 57dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
3,763 In Stock | 1 : $1.12000 Cut Tape (CT) 1,500 : $0.28283 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.5V | 0.45V @ 3A | 3A | 1.2 mA | - | - | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | ||
1,272 In Stock | 1 : $10.55000 Cut Tape (CT) 1,000 : $4.92500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 1.8V | 0.28V @ 2A | 2A | 8 mA | 14 mA | 55dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3,000 In Stock | 3,000 : $1.88432 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.375V @ 3A | 4A | 4 mA | 5.5 mA | 35dB ~ 44dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
0 In Stock | 1 : $1.60000 Cut Tape (CT) | - | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Fixed | 1 | 3.6V | 1.2V | - | 0.13V @ 3A | 3A | 1.8 mA | - | 70dB ~ 35dB (1kHz ~ 500kHz) | Current Limit, Delay, Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) |