Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MIC5504-3.3YM5-TR
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
111,784
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.11000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
AP2112K-3.3TRG1
IC REG LINEAR 3.3V 600MA SOT-25
Diodes Incorporated
118,615
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.11210
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 600mA
600mA
80 µA
-
65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-223-3
AZ1117IH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
188,564
In Stock
1 : $0.58000
Cut Tape (CT)
4,000 : $0.11290
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.