Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,685 In Stock | 1 : $0.61000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
4,513 In Stock | 1 : $1.73000 Tube | - | - | Tube | Active | Positive | Adjustable | 1 | 37V | 1.25V | 37V | - | 1.5A | 10 mA | - | 64dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
9,810 In Stock | 1 : $0.56000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
5,170 Marketplace | 5 : $0.53800 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 40V | 1.3V | 37V | - | 1.5A | - | 2.2 A | 60dB (120kHz) | - | Over Current, Over Temperature, Short Circuit | -25°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
836 In Stock | 1 : $1.19000 Tube | - | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 12 mA | - | 75dB ~ 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
110 In Stock | 1 : $1.63000 Tube | - | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 12 mA | - | 75dB ~ 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3L |