Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableAdjustable (Fixed)Fixed
Number of Regulators
12
Voltage - Input (Max)
5.5V10V
Voltage - Output (Min/Fixed)
0.8V1.5V (3.3V)3.3V
Voltage - Output (Max)
3.6V5.5V-
Voltage Dropout (Max)
0.16V @ 1.5A0.5V @ 1A0.58V @ 1A
Current - Output
1A1.5A
Current - Quiescent (Iq)
125 µA400 µA
PSRR
50dB ~ 30dB (1kHz ~ 300kHz)58dB ~ 37dB (100Hz ~ 10kHz)60dB (1kHz)
Control Features
EnableEnable, Power Good, Soft StartEnable, Reset
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
10-VFDFN Exposed Pad28-PowerTSSOP (0.173", 4.40mm Width)SOT-223-6
Supplier Device Package
10-VSON (3x3)28-HTSSOPSOT-223-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSON
TPS74801DRCR
IC REG LIN POS ADJ 1.5A 10VSON
Texas Instruments
15,731
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.58673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.16V @ 1.5A
1.5A
-
-
50dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
SOT-223-6 Pkg
TPS73733DCQ
IC REG LINEAR 3.3V 1A SOT223-6
Texas Instruments
2,190
In Stock
1 : $1.16000
Tube
-
Tube
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 1A
1A
400 µA
1.3 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-223-6
SOT-223-6
28-HTSSOP
TPS767D301MPWPREP
IC REG LIN POS ADJ 1A 28HTSSOP
Texas Instruments
1,850
In Stock
1 : $12.19000
Cut Tape (CT)
2,000 : $7.43102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
2
10V
1.5V (3.3V)
5.5V
0.58V @ 1A
1A
125 µA
-
60dB (1kHz)
Enable, Reset
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.