Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LM5160ADNTJ
IC REG LIN POS ADJ 800MA 12-WSON
Texas Instruments
12,872
In Stock
1 : $3.66000
Cut Tape (CT)
4,500 : $1.94394
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.2V
19.8V
0.42V @ 800mA
800mA
1.4 mA
2.2 mA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-WSON (4x4)
ADS8028IRTJT
IC REG LIN POS ADJ 2A/2A 20-QFN
Texas Instruments
2,377
In Stock
1 : $4.03000
Cut Tape (CT)
3,000 : $2.18218
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
2
6.5V
0.8V
5.2V
0.4V @ 2A
2A, 2A
3.5 mA
4 mA
40dB (500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x4)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.