Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
onsemiTexas Instruments
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Output Configuration
NegativePositive
Voltage - Input (Max)
-40V40V
Voltage - Output (Min/Fixed)
-1.2V1.2V
Voltage - Output (Max)
-37V37V
PSRR
60dB (120Hz)80dB (120Hz)
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-25°C ~ 125°C0°C ~ 125°C
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 Long BodyTO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
LM317LZG
IC REG LINEAR POS ADJ 100MA TO92
onsemi
16,042
In Stock
1 : $0.44000
Bulk
-
Bulk
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
TO-92-3 Formed Leads
LM317LZRAG
IC REG LINEAR POS ADJ 100MA TO92
onsemi
1,852
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.15612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 Long Body, Formed Leads
TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_straightlead
LM337LZ/NOPB
IC REG LIN NEG ADJ 100MA TO92-3
Texas Instruments
1,732
In Stock
1 : $1.25000
Bulk
-
Bulk
Last Time Buy
Negative
Adjustable
1
-40V
-1.2V
-37V
-
100mA
-
60dB (120Hz)
-
Over Temperature, Short Circuit
-25°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.