Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Rohm SemiconductorTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V25V
Voltage - Output (Min/Fixed)
-1.18V5V
Voltage - Output (Max)
-18V-
Voltage Dropout (Max)
0.8V @ 200mA3V @ 100mA
Current - Output
100mA200mA
Current - Supply (Max)
450 µA950 µA
PSRR
50dB (1kHz)-
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C-25°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadTO-243AA
Supplier Device Package
8-HVSSOPSOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP Exp Pad Pkg
TPS7A3401DGNT
IC REG LIN NEG ADJ 200MA 8HVSSOP
Texas Instruments
625
In Stock
13,278
Marketplace
1 : $4.51000
Cut Tape (CT)
250 : $3.14844
Tape & Reel (TR)
101 : $2.98000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Negative
Adjustable
1
-20V
-1.18V
-18V
0.8V @ 200mA
200mA
100 µA
950 µA
50dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
SOT-89-3
BD50FA1FP3-ZTL
IC REG LINEAR 5V 100MA SOT89-3
Rohm Semiconductor
1,001
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.19547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
5V
-
3V @ 100mA
100mA
-
450 µA
-
-
Over Current, Over Temperature, Soft Start
-25°C ~ 85°C (TA)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.