Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V36V
Voltage - Output (Min/Fixed)
0V3.3V
Voltage - Output (Max)
36V-
Voltage Dropout (Max)
0.23V @ 200mA1.6V @ 1.1A
Current - Output
200mA1.1A
Current - Quiescent (Iq)
20 µA500 µA
Current - Supply (Max)
350 µA30 mA
PSRR
70dB ~ 55dB (10kHz ~ 100kHz)75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Package / Case
SOT-23-5 Thin, TSOT-23-5TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP151AUJZ-3.3-R7
IC REG LINEAR 3.3V 200MA TSOT5
Analog Devices Inc.
14,232
In Stock
1 : $2.22000
Cut Tape (CT)
3,000 : $0.65884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT 223-3
LT3080EST#TRPBF
IC REG LIN POS ADJ 1.1A SOT223-3
Analog Devices Inc.
3,062
In Stock
1 : $7.11000
Cut Tape (CT)
2,000 : $2.78287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
0V
36V
1.6V @ 1.1A
1.1A
500 µA
30 mA
75db ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.