Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,305
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.07897
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.457V @ 300mA
300mA
680 nA
-
Current Limit, Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
4-UDFN Exposed Pad
4-DFN (1x1)
4 X2SON
TLV707335DQNR
IC REG LIN 3.35V 200MA 4-X2SON
Texas Instruments
5,800
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.08469
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.35V
-
0.27V @ 150mA
200mA
50 µA
70dB ~ 50dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Short Circuit, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.