Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Diodes IncorporatedMicrochip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V28V
Voltage - Output (Min/Fixed)
1V3.3V10V
Voltage Dropout (Max)
0.35V @ 150mA0.95V @ 100mA1.3V @ 300mA
Current - Output
150mA300mA
Current - Quiescent (Iq)
0.6 µA80 µA115 µA
PSRR
50dB (1kHz)67dB ~ 32dB (100Hz ~ 1MHz)-
Protection Features
Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Supplier Device Package
SOT-23-5SOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 25
AP7354-33W5-7
IC REG LINEAR 3.3V 150MA SOT25
Diodes Incorporated
50,302
In Stock
84,000
Factory
1 : $0.79000
Cut Tape (CT)
3,000 : $0.18305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.35V @ 150mA
150mA
0.6 µA
-
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25
SOT 23-5
MCP1804T-A002I/OT
IC REG LINEAR 10V 150MA SOT23-5
Microchip Technology
14,421
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.69000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
28V
10V
-
0.95V @ 100mA
150mA
115 µA
125 µA
50dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
TLV74010PDBVR
IC REG LINEAR 1V 300MA SOT23-5
Texas Instruments
12,667
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
1.3V @ 300mA
300mA
80 µA
-
67dB ~ 32dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.