Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Output Type
AdjustableFixed
Voltage - Input (Max)
40V80V
Voltage - Output (Min/Fixed)
1.24V5V
Voltage - Output (Max)
60V-
Voltage Dropout (Max)
0.62V @ 250mA1V @ 100mA
Current - Output
150mA250mA
Current - Quiescent (Iq)
2.5 µA100 µA
Current - Supply (Max)
25 µA18 mA
PSRR
75dB (120Hz)-
Control Features
-Enable
Protection Features
Current Limit, Thermal ShutdownOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
12-WFDFN Exposed PadTO-243AA
Supplier Device Package
12-DFN (4x3)SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12 DFN
LT3012EDE#TRPBF
IC REG LIN POS ADJ 250MA 12DFN
Analog Devices Inc.
14,593
In Stock
1 : $7.93000
Cut Tape (CT)
2,500 : $3.17500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
80V
1.24V
60V
0.62V @ 250mA
250mA
100 µA
18 mA
75dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x3)
AP7387Q-30Y-13
AP7381-50Y-13
IC REG LINEAR 5V 150MA SOT89
Diodes Incorporated
0
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.12197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
40V
5V
-
1V @ 100mA
150mA
2.5 µA
25 µA
-
-
Current Limit, Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.