Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-TSSOP EP
LT3093EMSE#PBF
IC REG LINEAR NEG ADJ 12-MSOP-EP
Analog Devices Inc.
7,404
In Stock
1 : $7.87000
Tube
-
-
Tube
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12 DFN
LT3093EDD#TRPBF
IC REG LIN NEG ADJ 200MA 12-DFN
Analog Devices Inc.
2,733
In Stock
1 : $7.87000
Cut Tape (CT)
2,500 : $3.31250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
12 DFN
LT3093EDD#PBF
IC REG LIN NEG ADJ 200MA 12-DFN
Analog Devices Inc.
1,055
In Stock
1 : $7.87000
Tube
-
-
Tube
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
12 DFN
LT3093IDD#PBF
IC REG LIN NEG ADJ 200MA 12-DFN
Analog Devices Inc.
300
In Stock
1 : $8.49000
Tube
-
-
Tube
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
12-TSSOP EP
LT3093IMSE#PBF
IC REG LINEAR NEG ADJ 12-MSOP-EP
Analog Devices Inc.
173
In Stock
1 : $8.49000
Tube
-
-
Tube
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LT3093HMSE#PBF
IC REG LINEAR NEG ADJ 12-MSOP-EP
Analog Devices Inc.
121
In Stock
1 : $9.25000
Tube
-
-
Tube
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 150°C (TA)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12 DFN
LT3093HDD#PBF
IC REG LIN NEG ADJ 200MA 12-DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $9.25000
Tube
-
-
Tube
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 150°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
12-TSSOP EP
LT3093EMSE#TRPBF
IC REG LINEAR NEG ADJ 12-MSOP-EP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $3.31250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12 DFN
LT3093IDD#TRPBF
IC REG LIN NEG ADJ 200MA 12-DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $3.67500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
12-TSSOP EP
LT3093IMSE#TRPBF
IC REG LINEAR NEG ADJ 12-MSOP-EP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $3.67500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12 DFN
LT3093HDD#TRPBF
IC REG LIN NEG ADJ 200MA 12-DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $4.12500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 150°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
12-TSSOP EP
LT3093HMSE#TRPBF
IC REG LINEAR NEG ADJ 12-MSOP-EP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $4.12500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 150°C (TA)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
Showing
of 12

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.