Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,084 In Stock 22,995 Marketplace | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.16595 Tape & Box (TB) 2,036 : $0.15000 Bulk | - | Cut Tape (CT) Bulk Tape & Box (TB) | Last Time Buy | Positive | Fixed | 1 | 27V | 12V | - | 1.7V @ 40mA | 100mA | 42dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
3,018 In Stock | 1 : $1.52000 Bulk | - | Bulk Bulk | Last Time Buy | Positive | Fixed | 1 | 27V | 12V | - | 1.7V @ 40mA | 100mA | 42dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
506 In Stock 50,964 Marketplace | 688 : $0.44000 Bulk 1 : $1.52000 Bulk | - | Bulk Bulk | Last Time Buy | Positive | Fixed | 1 | 27V | 12V | - | 1.7V @ 40mA | 100mA | 42dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Positive | Fixed | 1 | 27V | 12V | - | 1.7V @ 40mA | 100mA | 42dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 27V | 12V | - | 1.7V @ 40mA | 100mA | 42dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |